text.skipToContent text.skipToNavigation

Manufacturer Part #

M30626FJPFP#U5C

IC MCU 16BIT 512KB FLASH 100QFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
Renesas M30626FJPFP#U5C - Technical Attributes
Attributes Table
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 31kB
Speed: 24MHz
No of I/O Lines: 85
InterfaceType / Connectivity: IEBus/I2C/UART
Peripherals: DMA
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -20°C to +85°C
Package Style:  QFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42
Germany (Online Only):
42
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$27.22
USD
Quantity
Web Price
1
$27.22
5
$26.85
20
$26.53
50
$26.32
125+
$25.92
Product Variant Information section