text.skipToContent text.skipToNavigation

Manufacturer Part #

M30626FJPGP#U5C

M16C Series 16 bit 31 kB RAM 512 kB Flash 85 I/O Microcontroller - LQFP-100

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Family Name: M16C
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 31kB
Speed: 24MHz
No of I/O Lines: 85
InterfaceType / Connectivity: UART
Peripherals: On-Chip-ADC/On-Chip-DAC/UART/Watchdog
Number Of Timers: 11
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -20°C to +85°C
On-Chip ADC: 26-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

The M30626FJPGP#U5C is a part of M16C series 16 bit general purpose microcontrollers. It has a operating temperature ranging from -20°C to +85°C and its available in LQFP-100 package.

The M16C/62P Group (M16C/62P, M16C/62PT) of single-chip microcomputers are built using the high performance silicon gate CMOS process using a M16C/60 Series CPU core and are packaged in a 80-pin, 100-pin and 128-pin plastic molded QFP.

Features:

  • It operates using sophisticated instructions featuring a high level of instruction efficiency
  • It has 1M bytes of address space, they are capable of executing instructions at high speed
  • In addition, this microcomputer contains a multiplier and DMAC which combined with fast instruction processing capability
  • It requires highspeed arithmetic/logic operations

Applications:

  • Audio
  • Cameras
  • Television
  • Home appliance
  • Office/communications/portable/industrial equipment
  • Automobile
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$23.76
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$23.76
3
$22.23
10
$20.67
20
$19.82
40+
$19.01
Product Variant Information section