text.skipToContent text.skipToNavigation

Manufacturer Part #

M3062LFGPFP#U5C

16-bit Microcontrollers - MCU MCU 3/5V 256K Pb-free 100-QFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Family Name: M16C
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 20kB
Speed: 20MHz
No of I/O Lines: 85
InterfaceType / Connectivity: IEBus/I2C/UART/USART
Peripherals: DMA/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -20°C to +85°C
On-Chip ADC: 26-chx10-bit
On-Chip DAC: 2-chx8-bit
Package Style:  QFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
2,046
Factory Stock:Factory Stock:
0
Minimum Order:
132
Multiple Of:
66
Total
$3,942.84
USD
Quantity
Web Price
66
$37.34
132+
$29.87
Product Variant Information section