text.skipToContent text.skipToNavigation

Manufacturer Part #

M306NKFHGP#U3

MCU 5V 384K I-TEMP PB-FREE 100-LQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
Renesas M306NKFHGP#U3 - Technical Attributes
Attributes Table
Family Name: M306N
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 384kB
Speed: 24MHz
No of I/O Lines: 85
InterfaceType / Connectivity: CANbus/I2C/SIO/UART/USART
Peripherals: DMA
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 26-chx10-bit
On-Chip DAC: 2-chx8-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22
Germany (Online Only):
22
22
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$19.72
USD
Quantity
Web Price
1
$19.72
4
$19.46
15
$19.21
30
$19.08
75+
$18.78
Product Variant Information section