text.skipToContent text.skipToNavigation

Manufacturer Part #

M30833FJFP#U5

M32C/80 Series 512 kB Flash 31 kb RAM 32 MHz 16-Bit Microcontroller - QFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: M32C
Core Processor: M32C/80
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 31kB
Speed: 32MHz
No of I/O Lines: 85
InterfaceType / Connectivity: CANbus/IEBus/I2C/SIO/UART/USART
Peripherals: DMA/Watchdog
Supply Voltage: 3V to 5.5V
Operating Temperature: -20°C to +85°C
On-Chip ADC: 26-chx10-bit
On-Chip DAC: 2-chx8-bit
Package Style:  QFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$77.70
USD
Quantity
Web Price
1
$77.70
2
$73.39
4
$69.31
5
$68.05
15+
$62.16
Product Variant Information section