text.skipToContent text.skipToNavigation

Manufacturer Part #

MB96F348HSCPQC-GSE2

MB96F348 Series 576 KB Flash 24 KB SRAM 56 MHz 16-Bit Microcontroller - LQFP-100

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Family Name: MB96F348
Core Processor: F2MC-16FX
Program Memory Type: Flash
Flash Size (Bytes): 576kB
RAM Size: 24kB
Speed: 56MHz
No of I/O Lines: 82
InterfaceType / Connectivity: CAN/I2C/UART
Peripherals: Watchdog
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 24-chx10-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
128
Minimum Order:
62
Multiple Of:
66
On Order:
0
Factory Stock:Factory Stock:
0
Total
$748.96
USD
Quantity
Web Price
66+
$12.08
Product Variant Information section