text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S12D32CFUE

HCS12 Series 32 KB Flash 4 kB RAM 25 MHz 16-Bit Microcontroller - QFP-80

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Family Name: HCS12
Core Processor: HCS12
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 25MHz
No of I/O Lines: 59
InterfaceType / Connectivity: CANbus/I2C/SCI/SPI
Peripherals: PWM/Watchdog
Supply Voltage: 2.35V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  QFP-80
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
420
Multiple Of:
84
On Order:
0
Factory Stock:Factory Stock:
0
Total
$5,103.00
USD
Quantity
Web Price
84+
$12.15
Product Variant Information section