text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S12XEQ512CAG

HCS12X Series 512 kB Flash 32 kB RAM 50 MHz 16-Bit Microcontroller – LQFP-144

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1842
Product Specification Section
Technical Attributes
Attributes Table
Family Name: HCS12X
Core Processor: HCS12X
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 50MHz
No of I/O Lines: 119
InterfaceType / Connectivity: CAN/EBI/EMI/IrDA/I2C/SCI/SPI
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 1.72V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Stock:
180
Minimum Order:
60
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$807.60
USD
Quantity
Web Price
60+
$13.46
Product Variant Information section