text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24EP32MC202-I/SS

PIC24EP Series 32 KB Flash 2 KB RAM 70 MHz SMT 16-Bit Microcontroller - SSOP-28

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC24EP
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 70MHz
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/LINbus/QEI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit / 6-chx12-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
376
Multiple Of:
47
On Order:
0
Factory Stock:Factory Stock:
0
Total
$477.52
USD
Quantity
Web Price
47
$1.39
141+
$1.27
Product Variant Information section