text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ128GA010T-I/PT

PIC24F Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-100

Product Specification Section
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Common attributes among all 16-bit MCU and DSC families are pinouts, software, peripherals and development tools. Whether your design requires the lowest-priced 16-bit solution, the most powerful 16-bit MCU in the industry, or DSP capability, Microchip offers a broad range of products while preserving the compatibility that help save you time and money on subsequent designs.

PIC24 16-bit Microcontroller featuring nanoWatt XLP™ for eXtreme Low Power consumption. Designed for power constrained and battery powered applications. Features unique peripherals like DSBOR, DSWDT and RTCC which run in Deep Sleep mode for industry leading low power performance.

The PIC24FJ128GA010T-I/PT is part of the PIC24F Series family with  16 kB Flash as a 128 KB-Bit Flash Microcontroller . It can sustain standard temperature ranges and has 100 pin in a TQRP package. This device is lead free.

Features:

  • CPU:
    •  Up to 16 MIPS performance.
    •  16 x 16 Hardware Multiply, Single Cycle Execution.
    •  32-bit x 16-bit Hardware Divider.
    •  C Compiler Optimized Instruction Set.
  • System:
    •  Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL.
    •  On-chip LDO Voltage Regulator.
    •  JTAG Boundary Scan and Flash Memory Program Support.
    •  Fail-Safe Clock Monitor – allows safe shutdown if clock fails.
    •  Watchdog Timer with separate RC oscillator.
    • nanoWatt Power Managed Modes:
    •  Run, Idle and Sleep modes.
    •  Multiple, Switchable Clock Modes for Optimum Performance and Power Management.
  • Analog Features:
    •  10-bit ADC, 16 channels, 500 k samples per second.
    •  Two Analog comparators.
    • Peripherals:
    •  2 UART Modules with LIN and IrDA support, 4 Deep FIFO.
    •  2 SPI ™ Modules with  8 Deep FIFO.
    •  2 I2C™ Modules with Master and Slave Modes.
    •  Five 16-bit Timer Modules.
    •  Up to 5 Input Capture and 5 Output Compare / PWM.
    •  Hardware RTCC, Real-Time Clock Calendar with Alarms.
    •  PMP, Parallel Master Port, with 16 Address Lines, and 8/16-bit Data.

To learn more about the PIC24FJ128GA010 product family, Click Here.

Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
1,200
1,200
Factory Stock:Factory Stock:
0
Total
$4,236.00
USD
Quantity
Web Price
1,200+
$3.53
Product Variant Information section