text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ128GB204-I/PT

128KB FLASH, 8KB RAM, 16 MIPS, USB OTG, CRYPTO

Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 34
InterfaceType / Connectivity: IrDA/I2C/LINbus/PMP/SmartCard/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/HLVD/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit / 12-chx12-bit
Pricing Section
Stock:
160
Minimum Order:
160
Multiple Of:
160
On Order:
0
Factory Stock:Factory Stock:
960
Factory Lead Time:
12 Weeks
Total
$524.80
USD
Quantity
Web Price
160+
$3.28
Product Variant Information section