text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ48GA004T-I/ML

PIC24F Series 48 kB Flash 8 kB RAM 32 MHz SMT 16-Bit Microcontroller - QFN-44

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/PMP/SPI/UART/USART
Peripherals: Brown-out Detect/LVD/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx10-bit
Watchdog Timers: 1
Pricing Section
Stock:
0
Minimum Order:
1,600
Multiple Of:
1,600
On Order:
0
Factory Stock:Factory Stock:
0
Total
$4,528.00
USD
Quantity
Web Price
1,600+
$2.83
Product Variant Information section