text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ64GB004T-I/PT

PIC24F Series 8 kB RAM 64 kB Flash 16-bit Microcontroller - TQFP-44

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 33
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USB OTG
Peripherals: POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications

The PIC24FJ64GB004T-I/PT is a part of PIC24 Series 16-bit with 8 KB RAM 64 KB flash Microcontroller, Available in 44-pin TQFP package.

The Low Cost PIC24F 16-bit Microcontroller featuring nanoWatt XLP for eXtreme Low Power consumption. Includes PIC18 peripherals such as MSSP (I2C/SPI) and CCP/ECCP for flexibility and lower cost. Ideal for cost sensitive applications requiring 16 MIPS performance.  

CPU Features:

  • Up to 16 MIPS performance
  • 16 x 16 Hardware Multiply, Single Cycle Execution
  • 32-bit x 16-bit Hardware Divider
  • C Compiler Optimized Instruction Set  System
  • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
  • On-chip LDO Voltage Regulator
  • JTAG Boundary Scan and Flash Memory Program Support
  • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
  • Watchdog Timer with separate RC oscillator nanoWatt Power Managed Modes
  • Run, Idle and Sleep modes
  • Deep sleep mode for lowest current consumption
  • Multiple, Switchable Clock Modes for Optimum Performance and Power Management
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$4,020.00
USD
Quantity
Web Price
1,200+
$3.35
Product Variant Information section