text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F100FGAFP#30

RL78 series Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 44-LQFP (10x1

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2148
Product Specification Section
Renesas R5F100FGAFP#30 - Technical Attributes
Attributes Table
Family Name: RL78/G13
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 12kB
Speed: 32MHz
No of I/O Lines: 31
InterfaceType / Connectivity: CSI/I2C/LINbus/UART/USART
Peripherals: DMA/LVD/POR/PWM
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx8-bit/10-chx10-bit
Package Style:  LQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75
Germany (Online Only):
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
75
Multiple Of:
160
Total
$99.75
USD
Quantity
Web Price
160
$1.33
480
$1.30
800
$1.29
1,600
$1.27
3,200+
$1.24
Product Variant Information section