text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F100GLAFB#30

RL78/G13 Series 512 KB (512K x 8) Flash 32 MHz 16-Bit Microcontroller - LFQFP-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1952
Product Specification Section
Renesas R5F100GLAFB#30 - Technical Attributes
Attributes Table
Family Name: RL78/G13
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 32MHz
No of I/O Lines: 34
InterfaceType / Connectivity: CSI/I2C/LINbus/USART
Peripherals: DMA/LVD/POR/PWM
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30
Germany (Online Only):
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
30
Multiple Of:
250
Total
$74.70
USD
Quantity
Web Price
250
$2.49
500
$2.45
750
$2.42
1,000
$2.41
1,250+
$2.36
Product Variant Information section