text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F1026AASP#55

RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 20-LSSOP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2332
Product Specification Section
Renesas R5F1026AASP#55 - Technical Attributes
Attributes Table
Family Name: RL78
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1.5kB
Speed: 24MHz
No of I/O Lines: 14
InterfaceType / Connectivity: I2C/UART/USART
Peripherals: POR/PWM
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,580.00
USD
Quantity
Web Price
4,000+
$0.645