text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F10278ANA#45

RL78/G12 Series 8 kB Flash 768 B RAM SMT 16-Bit Microcontroller-HWQFN-24

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Renesas R5F10278ANA#45 - Technical Attributes
Attributes Table
Family Name: RL78/G12
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 768B
Speed: 24MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/UART/USART
Peripherals: DMA/LVD/POR/PWM
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  HWQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,625.00
USD
Quantity
Web Price
2,500
$0.65
5,000
$0.635
7,500+
$0.62
Product Variant Information section