text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F104GCANA#U0

RL78 Series 4 kB RAM 32 kB Flash 32 MHz 16-Bit Flash Microcontroller -QFN-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RL78/G14
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 32MHz
No of I/O Lines: 34
InterfaceType / Connectivity: CSI/I2C/LIN/UART/USART
Peripherals: DMA/POR/PWM/Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx8-bit / 10-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
260
Total
$96.00
USD
Quantity
Web Price
1
$2.35
25
$1.92
75
$1.80
150
$1.72
400+
$1.62
Product Variant Information section