text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F104GJAFB#30

16BIT MCU RL78/G14 256K LFQFP48 -40TO85C

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 24kB
Speed: 32MHz
No of I/O Lines: 34
InterfaceType / Connectivity: I2C/UART/USART
Peripherals: LVD/POR/PWM
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6.67
USD
Quantity
Web Price
1
$6.67
25
$3.62
50
$3.18
150
$2.58
300+
$2.26
Product Variant Information section