text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F104GJANA#20

RL78/G14 Series 256 kB Flash 24 kB RAM 32 MHz 16-Bit Microcontroller -HWQFN-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Renesas R5F104GJANA#20 - Technical Attributes
Attributes Table
Family Name: RL78/G14
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 24kB
Speed: 32MHz
No of I/O Lines: 34
InterfaceType / Connectivity: CSI/I2C/LINbus/UART/USART
Peripherals: DMA/LVD/POR/PWM
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
On-Chip DAC: 2-chx8-bit
Package Style:  HWQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
361
Germany (Online Only):
361
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
11
Multiple Of:
25
Total
$26.07
USD
Quantity
Web Price
25
$2.37
100
$2.30
375
$2.24
750
$2.20
1,875+
$2.13
Product Variant Information section