text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 119
Multiple Of: 119
Quantity Web Price
1 $4.97
20 $4.40
40 $4.28
125 $4.09
250+ $3.97
Total:

$509.32

USD
Attributes
Attributes Table
Family Name RL78/G14
Core Processor RL78
Program Memory Type Flash
Flash Size (Bytes) 128kB
RAM Size 16kB
Speed 32MHz
No of I/O Lines 48
InterfaceType / Connectivity CSI/I2C/LIN/UART/USART
Peripherals DMA/LVD/POR/PWM/Watchdog
Supply Voltage 1.6V to 5.5V
Operating Temperature -40°C to +85°C
On-Chip ADC 12-chx8-bit / 12-chx10-bit
On-Chip DAC 2-chx8-bit