text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $8.70
10 $7.85
25 $7.54
75 $7.18
150+ $6.96
Total:

$8.70

USD
Attributes
Attributes Table
Family Name RL78/G14
Core Processor RL78
Program Memory Type Flash
Flash Size (Bytes) 512kB
RAM Size 48kB
Speed 32MHz
No of I/O Lines 64
InterfaceType / Connectivity CSI/I2C/LIN/UART/USART
Peripherals DMA/LVD/POR/PWM/Watchdog
Supply Voltage 1.6V to 5.5V
Operating Temperature -40°C to +85°C
On-Chip ADC 17-chx8-bit / 17-chx10-bit
On-Chip DAC 2-chx8-bit
Watchdog Timers 1