text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F10BAGLSP#W5

RL78/F13 Series 64 kB Flash 4 KB RAM SMT 16-Bit Microcontroller - SSOP-30

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Renesas R5F10BAGLSP#W5 - Technical Attributes
Attributes Table
Family Name: RL78/F13
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 32MHz
No of I/O Lines: 23
InterfaceType / Connectivity: CAN/CSI/I2C/LIN/SPI/UART/USART
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-30
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,775.00
USD
Quantity
Web Price
2,500+
$2.31
Product Variant Information section