text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F10PPHLFB#X5

RL78/F14 Series 16 kB RAM 192 kB Flash 32 MHz 16-Bit Microcontroller - LQFP-100

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RL78/F14
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 192kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 86
InterfaceType / Connectivity: CANbus/CSI/LINbus/SPI/UART/USART
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 31-chx10-bit
On-Chip DAC: 1-chx8-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,280.00
USD
Quantity
Web Price
1,000+
$5.28
Product Variant Information section