text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F10Y16ASP#X0

RL78/G10 Series 2 kB Flash 256 B RAM 20 MHz 16-Bit Microcontroller - LSSOP-10

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RL78/G10
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 6
InterfaceType / Connectivity: CSI/I2C/LIN/UART/USART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx8-bit / 4-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-10
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.35
USD
Quantity
Web Price
1+
$0.345
Product Variant Information section