text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F1176AGSP#30

RL78/I1D 16KB / 2K 20LSSOP -40TO+105C

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: RL78/I1D
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 2kB
Speed: 24MHz
No of I/O Lines: 14
InterfaceType / Connectivity: CSI/I2C/UART
Peripherals: LVD/POR/Watchdog
Number Of Timers: 2
Supply Voltage: 1.6V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 4-chx16-bit
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.06
USD
Quantity
Web Price
1
$2.06
25
$1.77
75
$1.69
150
$1.63
400+
$1.56
Product Variant Information section