text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F121BCMFP#30

RL78/G16 Flash32KB, 32pin LQFP -40/+125C

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Renesas R5F121BCMFP#30 - Technical Attributes
Attributes Table
Family Name: RL78/G16
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Operating Temperature: -40°C to +125°C
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
250
Total
$47.00
USD
Quantity
Web Price
250
$0.94
750
$0.905
1,250
$0.89
2,500
$0.87
5,000+
$0.835
Product Variant Information section