text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F2123CJFP#W4

R8C Series 128 kB Flash 6 KB RAM 20 MHz 16-Bit Microcontroller - LQFP-48

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Family Name: R8C
Core Processor: R8C
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 6kB
Speed: 20MHz
No of I/O Lines: 41
InterfaceType / Connectivity: CAN/I2C/LIN/SIO/SSU/UART/USART
Peripherals: POR/Voltage Detect/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6,050.00
USD
Quantity
Web Price
1,000+
$6.05
Product Variant Information section