text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F21246SNFP#V2

16-bit Microcontrollers - MCU R8C/24 32+0/2 52LQFP 10x10 -20TO+85C

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Core Processor: R8C
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 41
InterfaceType / Connectivity: I2C/UART/USART
Peripherals: POR/Voltage Detect
Supply Voltage: 2.2V to 5.5V
Operating Temperature: -20°C to +85°C
Watchdog Timers: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
2,240
Minimum Order:
160
Multiple Of:
160
On Order:
0
Factory Stock:Factory Stock:
0
Total
$742.40
USD
Quantity
Web Price
160
$4.64
320
$3.30
480
$3.22
640+
$3.17
Product Variant Information section