text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F212B8SDFP#X6

R8C/2x/2B Series 64 KB Flash 3 KB RAM 20 MHz SMT 16-Bit Microcontroller-LQFP-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F212B8SDFP#X6 - Technical Attributes
Attributes Table
Family Name: R8C
Core Processor: R8C
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3kB
Speed: 20MHz
No of I/O Lines: 55
InterfaceType / Connectivity: I2C/LIN/SIO/SSU/UART/USART
Peripherals: POR/PWM/Voltage Detect/Watchdog
Supply Voltage: 2.2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,435.00
USD
Quantity
Web Price
1,500+
$8.29
Product Variant Information section