text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F2135CCNFP#30

16-bit Microcontrollers - MCU R8C35C 128+4KB 1.8/5.5V -20~85C 52LQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Renesas R5F2135CCNFP#30 - Technical Attributes
Attributes Table
Family Name: R8C
Core Processor: R8C
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 10kB
Speed: 20MHz
No of I/O Lines: 47
InterfaceType / Connectivity: I2C/UART
Peripherals: POR/PWM/Voltage Detect
Number Of Timers: 6
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -20°C to +85°C
Watchdog Timers: 1
Package Style:  LQFP-52
Mounting Method: Surface Mount
Pricing Section
Global Stock:
357
Germany (Online Only):
357
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.50
USD
Quantity
Web Price
1
$5.50
15
$5.44
50
$5.40
150
$5.36
500+
$5.28
Product Variant Information section