text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F3650MDFB#30

M16C Series 512 kB Flash 31 kB RAM 32 MHz 16-Bit Microcontroller - LQFP-100

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Family Name: M16C
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 31kB
Speed: 32MHz
No of I/O Lines: 85
InterfaceType / Connectivity: EBI/EMI/I2C/SIO/UART/USART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Number Of Timers: 11
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 26-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
173
Minimum Order:
1
Multiple Of:
1
47
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$16.68
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$16.68
5
$15.35
20
$14.28
30
$13.99
75+
$13.34
Product Variant Information section