text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F3650TNFB#30

16-bit Microcontrollers - MCU M16C65 768+24K -20~85C 100LQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Renesas R5F3650TNFB#30 - Technical Attributes
Attributes Table
Family Name: M16C/65
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 768kB
RAM Size: 47kB
Speed: 32MHz
No of I/O Lines: 85
InterfaceType / Connectivity: I2C/SIO/UART/USART
Peripherals: DMA/LVD/POR/PWM
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -20°C to +85°C
On-Chip ADC: 26-chx10-bit
On-Chip DAC: 2-chx8-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
164
Germany (Online Only):
164
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$17.85
USD
Quantity
Web Price
1
$17.85
5
$17.62
25
$17.40
75
$17.25
200+
$17.00
Product Variant Information section