text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F61663RN50FPV

H8SX Series 16 Bit 50 MHz 40 KB RAM 384 kB Flash Microcontroller - LQFP-144

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: H8S
Core Processor: H8SX
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 40kB
Speed: 50MHz
No of I/O Lines: 92
Peripherals: On-Chip-ADC/On-Chip-DAC/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 3.6V
Operating Temperature: -20°C to +75°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
120
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,356.00
USD
Quantity
Web Price
120+
$11.30
Product Variant Information section