text.skipToContent text.skipToNavigation

Manufacturer Part #

R7F102GGE2DFB#AA0

RL78/G22 ROM64KB, 48pin LFQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
Renesas R7F102GGE2DFB#AA0 - Technical Attributes
Attributes Table
Family Name: RL78/G22
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 32MHz
No of I/O Lines: 40
InterfaceType / Connectivity: CSI/I2C/LINbus/SPI/UART/USART
Peripherals: LVD/POR/PWM
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40
Germany (Online Only):
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.28
USD
Quantity
Web Price
1
$1.28
40
$1.25
150
$1.22
500
$1.19
2,000+
$1.12
Product Variant Information section