text.skipToContent text.skipToNavigation

Manufacturer Part #

R7F124FPJ4AFB-C#AA0

16-bit RL78/F24 100-pin QFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Renesas R7F124FPJ4AFB-C#AA0 - Technical Attributes
Attributes Table
Family Name: RL78/F24
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 24kB
Speed: 40MHz
No of I/O Lines: 86
InterfaceType / Connectivity: CANbus/CSI/I2C/SPI/UART
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 31-chx12-bit
On-Chip DAC: 1-chx8-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
90
Total
$264.50
USD
Quantity
Web Price
90
$5.29
180
$5.26
270
$5.24
360
$5.23
450+
$5.20
Product Variant Information section