text.skipToContent text.skipToNavigation

Manufacturer Part #

S912ZVML12F3WKHR

MagniV 16-bit MCU, S12Z core, 128KB Flash, 50MHz, -40/+150degC, Automotive Qual

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
NXP S912ZVML12F3WKHR - Technical Attributes
Attributes Table
Family Name: S12 MagniV
Core Processor: S12Z
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 50MHz
No of I/O Lines: 31
InterfaceType / Connectivity: LINbus/SCI/SPI
Peripherals: DMA/POR/PWM
Supply Voltage: 3.5V to 40V
Operating Temperature: -40°C to +150°C
On-Chip ADC: 9-chx12-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17
Germany (Online Only):
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.63
USD
Quantity
Web Price
1
$10.63
10
$9.60
50
$8.87
200
$8.25
750+
$7.65
Product Variant Information section