text.skipToContent text.skipToNavigation

Manufacturer Part #

S9S12P128J0MQK

HCS12 Series 128 kB Flash 6 KB RAM SMT 16-Bit Microcontroller – QFP-80

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1747
Product Specification Section
Technical Attributes
Attributes Table
Family Name: HCS12
Core Processor: HCS12
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 6kB
Speed: 32MHz
No of I/O Lines: 64
InterfaceType / Connectivity: CAN/SCI/SPI
Peripherals: Analog Comparators/CAN/On-Chip-ADC/PWM/SCI/SPI/Watchdog
Number Of Timers: 2
Supply Voltage: 3.13V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 1
Package Style:  PQFP-80
Mounting Method: Surface Mount
Features & Applications
The S9S12P128J0MQK is a 16-Bit CAN Microcontroller with 128 KB flash memory, 6 KB RAM and available in LQFP-64 pin surface mount package.

Features:

  • S12 core, 32 MHz bus
  • Up to 128 KB of on-chip flash with ECC
  • Up to 6 KB RAM
  • 4 KB DataFlash® with ECC
  • MSCAN module supporting CAN protocol 2.0 A/B
  • SCI supporting LIN communications
  • Serial peripheral interface (SPI)
  • 8-channel, 16-bit timer supporting input capture, output compare, counter and pulse accumulator functions
  • 10-channel, 12-bit resolution successive approximation analog-to-digital converter (ADC)
  • Pulse width modulation (PWM) module with 6 x 8-bit channels
  • Phase locked loop (PLL) frequency multiplier with internal filter
  • 4-16 MHz amplitude controlled Pierce oscillator
  • 1 MHz internal RC oscillator
  • Autonomous periodic interrupt (API)

Applications:

  • Automotive
    • Electric Power Steering (EPS) 
    • Heating Ventilation and Air Conditioning (HVAC) 
    • Lighting 
    • Doors, Window Lift and Seat Control 
    • Motorcycle Engine Control Unit (ECU) and Small Engine Control 
    • DSI Airbag System 
    • PSI5 Airbag System 
    • 77 GHz RADAR System 
    • Central Gateway / In-Vehicle Networking 
    • Braking and Stability Control 
    • Hybrid Electric Vehicle (HEV) Inverter Controller 
  • Industrial
    • HVAC Building and Control Systems
    • Space-Constrained Applications

 

Pricing Section
Stock:
3,360
Minimum Order:
84
Multiple Of:
84
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$552.72
USD
Quantity
Web Price
84
$6.58
168
$5.35
252+
$5.26
Product Variant Information section