text.skipToContent text.skipToNavigation

Manufacturer Part #

SLS32AIA010MLUSON10XTMC1

5.5 V 14 mA 400 kHz Surface Mount Security ICs / Authentication Ics - PG-USON-10

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SLS32AIA010MLUSON10XTMC1 - Technical Attributes
Attributes Table
Frequency-Max: 100kHz
Supply Voltage: 1.62V to 5.5V
InterfaceType / Connectivity: I2C
Operating Temp Range: -40°C to +105°C
Package Style:  USON-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$384.65
USD
Quantity
Unit Price
490
$0.785
980
$0.775
1,470
$0.77
1,960
$0.765
2,450+
$0.75
Product Variant Information section