text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 240
Multiple Of: 240
Quantity Web Price
240+ $31.95
Total:

$7,668.00

USD
Attributes
Attributes Table
Family Name ST10
Core Processor ST10
Program Memory Type Flash
Flash Size (Bytes) 256kB
RAM Size 8kB
Speed 25MHz
No of I/O Lines 111
InterfaceType / Connectivity CAN
Peripherals CAN/On-Chip-ADC/PWM/Watchdog
Number Of Timers 5
Supply Voltage 4.5V to 5.5V
Operating Temperature -40°C to +85°C
On-Chip ADC 16-chx10-bit
Watchdog Timers 1