text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 200
Multiple Of: 200
Quantity Web Price
200+ $28.12
Total:

$5,624.00

USD
Attributes
Attributes Table
Family Name ST10
Core Processor ST10
Program Memory Type Flash
Flash Size (Bytes) 832kB
RAM Size 68kB
Speed 64MHz
No of I/O Lines 111
InterfaceType / Connectivity CAN/I2C
Peripherals POR/PWM/Watchdog
Number Of Timers 5
Supply Voltage 4.5V to 5.5V
Operating Temperature -40°C to +125°C
On-Chip ADC 24-chx10-bit
Watchdog Timers 1