text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 31,559

On Order:Order inventroy details 4,320
Factory Stock:Factory Stock: 0
Factory Lead Time: 30 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $36.25
3 $34.57
5 $33.81
15 $32.24
25+ $31.54
Total:

$36.25

USD
Attributes
Attributes Table
Family Name ST10
Core Processor ST10
Program Memory Type Flash
Flash Size (Bytes) 832kB
RAM Size 68kB
Speed 40MHz
No of I/O Lines 111
InterfaceType / Connectivity ASC/CAN/EBI/EMI/I2C/SSC/UART/USART
Peripherals POR/PWM/Watchdog
Supply Voltage 4.5V to 5.5V
Operating Temperature -40°C to +125°C
On-Chip ADC 24-chx10-bit
Watchdog Timers 1