text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 25 Weeks
Minimum Order: 1,104
Multiple Of: 184
Quantity Web Price
184+ $16.50
Total:

$18,216.00

USD
Features and Applications

The STR710FZ2H6 is a ARM7TDMI 32-bit microcontroller with a full peripheral set, 256 +16kB Flash, 64kB RAM, temperature range of -40 °C to 85 °C, in a 144Pin LFBGA package.

The STEVAL-IPC001V1 is an integrated system to allow designers to evaluate a complete and ready-to-use cash register application. It is intended for the low to medium-end POS/cash register market and consists of a hardware board, firmware and PC GUI (graphical user interface). At the core of the board, the STR710FZ2 microcontroller controls all tasks of the system.

The STR710FZ2 gives the board a wide scope of communication capabilities, incorporating four UARTs, one 10T-LAN, one PS/2 interface and various IC and SPI connectors. The firmware is a modular suite which simultaneously implements a typical cash register application and provides a suitable library to develop an optimized and customized final application. The PC GUI is a user-friendly PC application to manage both goods information and board parameters through a dedicated protocol.

Features:

  • 4-Mbyte Flash, 32-Mbyte NAND and 1-Mbyte SRAM on board
  • Two smartcard readers
  • STM1404 secure chip, FIPS 140-2 compliant
  • Ethernet 10Base-T, 3 UARTs, 1 RS-485, 1 PS/ 2, 1 USB full speed, 4 x I2C, 1 x SPI, 2 LCDs
  • Expandable connector for upgrading to a 64- Mbyte Flash or 64-Mbyte SRAM
  • Firmware available
  • Cash register demo
  • TCP/IP stack
  • PS/2 firmware driver
  • RFID CRX14 driver
  • RFID manager
  • Smartcard manager for reader and writer
  • Fidelity card demo