text.skipToContent text.skipToNavigation

Manufacturer Part #

AT91SAM9G10-CU

AT91 Series 32 kB Flash 16 kB SRAM 266 MHz 32-Bit Microcontroller - BGA-217

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: AT91
Core Processor: ARM9
Program Memory Type: ROM
Flash Size (Bytes): 32kB
RAM Size: 16kB
Speed: 266MHz
No of I/O Lines: 96
InterfaceType / Connectivity: EBI/EMI/IrDA/ISI/I2C/LCD Graphic Controller/MMC/SPI/SSC/UART/USART/USB
Peripherals: DMA/LCD/POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 1.08V to 1.32V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  BGA-217
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip AT91SAM9G10-CU 32-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
126
Multiple Of:
126
Total
$1,766.52
USD
Quantity
Web Price
126+
$14.02
Product Variant Information section