text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAM4E16EA-AUR

SAM4E Series 1 MB Flash 128 kB RAM 120 MHz SMT 32-Bit Microcontroller - LQFP-144

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
Family Name: SAM4E
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 128kB
Speed: 120MHz
No of I/O Lines: 117
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/IrDA/SD/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Stock:
1,600
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
13,600
Factory Lead Time:
16 Weeks
Total
$7,280.00
USD
Quantity
Web Price
800+
$9.10
Product Variant Information section