text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMC21G15A-MNT

SAMC21G Series 32 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - QFN-48

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: SAM C21
Core Processor: ARM® Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 38
InterfaceType / Connectivity: CANbus/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 14-chx12-bit / 2-chx16-bit
On-Chip DAC: 1-chx10-bit
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$8,520.00
USD
Quantity
Web Price
4,000+
$2.13
Product Variant Information section