text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMD21G18A-MUT

SAMD21G Series 256 kB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller - QFN-48

Product Specification Section
Technical Attributes
Attributes Table
Family Name: SAMD21G
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 38
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Stock:
2,711
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
8 Weeks
Total
$4.75
USD
Quantity
Web Price
1
$4.75
50
$4.07
100
$3.96
500
$3.72
1,500+
$3.56