text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4013SXI-410

CY8C4xx Series 8 kB Flash 2 kB RAM 16 MHz SMT 32-BIT PSoC®4 - SOIC-8

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®4
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 2kB
Speed: 16MHz
No of I/O Lines: 20
InterfaceType / Connectivity: I2C
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 1
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip DAC: 1-chx7-bit / 1-chx8-bit
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
970
Multiple Of:
970
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$514.10
USD
Quantity
Web Price
970+
$0.53
Product Variant Information section