text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 22,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $1.03
Total:

$2,575.00

USD
Attributes
Attributes Table
Family Name PSoC®4
Core Processor ARM Cortex M0
Program Memory Type Flash
Flash Size (Bytes) 16kB
RAM Size 2kB
Speed 16MHz
No of I/O Lines 20
InterfaceType / Connectivity I2C
Peripherals Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage 1.71V to 5.5V
Operating Temperature -40°C to +85°C
On-Chip ADC 1-chx7-bit
On-Chip DAC 1-chx8-bit
Watchdog Timers 1