text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4045LQI-S411

PSoC 4000S Family Datasheet Programmable System-on-Chip (PSoC)

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PSoC®4
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 19
Number Of Timers: 5
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  DHVQFN-24
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
980
Multiple Of:
980
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$1,430.80
USD
Quantity
Web Price
980+
$1.46
Product Variant Information section